EA R1024X-70BLWTS

Display Visions
790-EAR1024X-70BLWTS
EA R1024X-70BLWTS

製造商:

說明:
TFT顯示器&配件 7 INCH TFT+PCAP IPS 24 Bit

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 25   多個: 25
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,004.32 HK$25,108.00

商品屬性 屬性值 選擇屬性
Display Visions
產品類型: TFT顯示器&配件
RoHS:  
270 mA
TFT LCD Displays
Transmissive
7 in
WSVGA
1024 x 600
I2C
Capacitive Touch Panel
LED
1000 cd/m2
154.21 mm x 85.92 mm
164.9 mm x 100 mm x 7.6 mm
3.6 V
LVDS With PCAP
品牌: Display Visions
最高工作溫度: + 70 C
最低工作溫度: - 20 C
產品類型: TFT Displays
原廠包裝數量: 25
子類別: Displays
零件號別名: R1024X-70BLWTS
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8537109170
ECCN:
EAR99

EA R1024X-70B TFT Displays

DISPLAY VISIONS EA R1024X-70B TFT Displays are 7" displays with IPS Technology that provides a wide viewing angle, true colors, and high brightness for sunlight readability. These 7" TFT displays feature 1024 x 600 pixels resolution and 1000cd/m2 brightness that helps in delivering brilliant images. The EA R1024X-70B 7" TFT displays come with an LVDS 6-bit/8-bit interface. These TFT displays are available in EA R1024X-70BLW and EA R1024X-70BLWTS variants. The EA R1024X-70BLW TFT display offers no mounting frame. The EA R1024X-70BLWTS TFT display offers a Projected Capacitive (PCAP) touch panel and controller GT911 for 5 finger operation. These TFT displays operate at a 3.3V single supply voltage and a -20°C to 70°C temperature range. The EA R1024X-70BLW display is available in 164.9mm x 100mm x 5.7mm dimensions and EA R1024X-70BLWTS display is available in 164.9mm x 100mm x 7.6mm dimensions.