EA OLEDS102-6GGA

Display Visions
790-EAOLEDS1026GGA
EA OLEDS102-6GGA

製造商:

說明:
OLED顯示器和配件 OLED Yellow 102x64 w/ Protective Glass

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 93

庫存:
93 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$283.59 HK$283.59
HK$230.41 HK$2,304.10
HK$199.75 HK$19,975.00

商品屬性 屬性值 選擇屬性
Display Visions
產品類型: OLED顯示器和配件
RoHS:  
OLED Displays
Yellow
17 x 8, 12 x 4
102 x 64
36 mm x 25 mm
39 mm x 41 mm x 3.3 mm
I2C, SPI
32 mA
3 V, 12.5 V
+ 80 C
- 40 C
Tray
品牌: Display Visions
亮度: 100 cd/m2
產品類型: OLED Displays
原廠包裝數量: 1
子類別: Displays
視角: 170 deg
零件號別名: OLEDS102-6GGA
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8524920000
JPHTS:
852492000
TARIC:
8524920000
MXHTS:
8524920100
BRHTS:
85249200
ECCN:
EAR99

OLEDS102-6 OLED Display Modules

DISPLAY VISIONS OLEDS102-6 OLED Display Modules are high-contrast 1.7" (diagonal) OLED displays with 102 x 64 resolution (relates to 8 x 17 character or 4 x 12 large character). These display modules feature an integrated SSD1306B controller for the SPI ( MOSI, CLK, CS, and D/C) and I2C (SDA and SCL) interfaces. The OLEDS102-6 OLED displays are extremely compact with a large viewing area and offer a 10µs fast response time and no afterglow. These displays can be soldered directly or plugged into socket strips, eliminating cumbersome gluing procedures, error-prone cable connections, or the need for designing a special mounting device.