E8124-011-01

Pulse Electronics
673-E8124-011-01
E8124-011-01

製造商:

說明:
USB 連接器 USB 3.1 TYPE C 10G Mid Mount

壽命週期:
向工廠驗證狀態:
壽命週期資訊不明確。獲取報價以驗證製造商對該部件編號的供貨情形。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 9000   多個: 9000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個9000)
HK$16.03 HK$144,270.00

商品屬性 屬性值 選擇屬性
Pulse
產品類型: USB 連接器
RoHS:  
USB Type C Connectors
Receptacle (Female)
USB 3.1 Gen 2
Solder Pin
24 Contact
1 Port
5 A
Right Angle
Panel Mount
Reel
品牌: Pulse Electronics
觸點电镀: Gold
特徵: Mid-Mount
絕緣電阻: 100 MOhms
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: USB Connectors
原廠包裝數量: 9000
子類別: USB Connectors
每件重量: 2.006 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

USB 3.1 Type-C Connectors

Pulse Electronics USB 3.1 Type-C Connectors have up to 10Gbps data rate and up to 100W of power. These Connectors have high volume production capability and support data, audio, and video. USB Type-C™ specification offers a small reversible-plug connector which makes it easy to connect to the devices. These connectors are available in mid-mount and top-mount configurations with a roadmap to add additional form factors. Applications include industrial, test, network, medical equipment, automotive infotainment, charging devices, security cameras, IFE, and TVs.