E214G001S

Lantronix
515-E214G001S
E214G001S

製造商:

說明:
路由器 2 band LTE Cat 1

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,382.19 HK$1,382.19

商品屬性 屬性值 選擇屬性
Lantronix
產品類型: 路由器
RoHS:  
Routers
2.4 GHz
150 Mb/s
1 Serial, 2 Ethernet
Serial
8 V
32 V
- 20 C
+ 60 C
Bulk
品牌: Lantronix
描述/功能: Verizon Wireless
尺寸: 92 mm x 57 mm x 22 mm
閃光: 32 MB
存儲類型: DDR2
產品類型: Routers
協議 - 蜂窩、NBIoT、LTE: LTE
隨機存儲器: 128 MB
系列: E210
原廠包裝數量: 1
子類別: Ethernet & Communication Modules
零件號別名: E214G#01 E214G
每件重量: 150 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620020
TARIC:
8517620000
ECCN:
5A992.C

E210 Routers

Lantronix E210 Routers are a highly versatile, reliable, and rugged series of routers with high-speed 3G or LTE, WAN, LAN, and Wi-Fi. The routers feature serial connectivity and are designed for enterprise applications requiring faultless connectivity. Lantronix E210 Routers have an automatic failover functionality that avoids communication loss relating to connection problems. Cellular redundancy is reduced by dual SIM support, and switching is based on quality of service.