DXTN80060DFGQ-7

Diodes Incorporated
621-DXTN80060DFGQ-7
DXTN80060DFGQ-7

製造商:

說明:
雙極結晶體管 - BJT Pwr Low Sat Transistor PowerDI3333-8/SWP T&R 2K

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,880

庫存:
3,880 可立即送貨
工廠前置作業時間:
40 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$4.19 HK$4.19
HK$2.93 HK$29.30
HK$2.28 HK$228.00
HK$2.01 HK$1,005.00
HK$1.93 HK$1,930.00
完整捲(訂購多個2000)
HK$1.87 HK$3,740.00
HK$1.82 HK$7,280.00
HK$1.71 HK$17,100.00
HK$1.65 HK$39,600.00

商品屬性 屬性值 選擇屬性
Diodes Incorporated
產品類型: 雙極結晶體管 - BJT
RoHS:  
Si
SMD/SMT
PowerVDFN-8
NPN
Single
60 V
100 V
8 V
100 mV
2.4 W
140 MHz
- 55 C
+ 175 C
AEC-Q101
DXTN
Reel
Cut Tape
品牌: Diodes Incorporated
連續集電極電流: 6.5 A
直流電最大增益hFE: 550 at 100 mA
產品類型: BJTs - Bipolar Transistors
原廠包裝數量: 2000
子類別: Transistors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

DXTN80x NPN Bipolar Transistors

Diodes Incorporated DXTN80x NPN Bipolar Transistors offer a small form factor, thermally efficient PowerDI® 3333-8 package, allowing higher-density end products. The devices supply a >30V, 60V, or 100V collector-emitter voltage and a >8V emitter-base voltage. The DXTN80x is ideal for high-temperature environments, with a temperature rating of +175°C. The Diodes Inc. DXTN80x NPN bipolar transistors are excellent for motors, solenoids, relays, and actuator driver controls.

DXTN/P 78Q & 80Q Bipolar Transistors

Diodes Incorporated DXTN/P 78Q and 80Q Bipolar Transistors offer 30V, 60V, and 100V ratings, deliver exceptional conduction efficiency and thermal performance for demanding automotive power switching and control. The ultra-low VCE(SAT) NPN and PNP bipolar transistors are ideal for 12V, 24V, and 48V systems, supporting applications such as MOSFET and IGBT gate driving, load switching, LDO regulation, DC-DC conversion, and motor/actuator control.