DRL-24V480W1EN

Delta Electronics
108-DRL-24V480W1EN
DRL-24V480W1EN

製造商:

說明:
導軌式電源 480W / 24V

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 150

庫存:
150 可立即送貨
工廠前置作業時間:
32 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$942.92 HK$942.92
HK$838.69 HK$5,870.83
HK$829.48 HK$23,225.44
HK$814.03 HK$45,585.68
HK$798.00 HK$83,790.00
252 報價

商品屬性 屬性值 選擇屬性
Delta Electronics
產品類型: 導軌式電源
RoHS:  
1-Phase / Single Phase
480 W
90 VAC to 264 VAC
1 Output
24 VDC
20 A
Industrial
123.4 mm (4.858 in)
56 mm (2.205 in)
123.6 mm (4.866 in)
DRL
品牌: Delta Electronics
絕緣電壓: 3 kVAC
最高工作溫度: + 70 C
最低工作溫度: - 30 C
安裝風格: DIN Rail Mount
敞開的/內附的框架: Enclosed
產品: Switching Supplies
產品類型: DIN Rail Power Supplies
原廠包裝數量: 7
子類別: AC-DC Power Supply
公司名稱: LYTE II
零件號別名: LIF480-10B24R2
每件重量: 870 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

DRL LYTE II 120W/240W/480W DIN Rail Power Supplies

Delta Electronics DRL LYTE II 120W/240W/480W DIN Rail Power Supplies are designed for cost-sensitive users who wish to fulfill essential features needed for many general industrial applications without compromising quality and reliability. The convection-cooled LYTE II devices operate with full power from -30°C to +50°C and de-rating up to +70°C at 230VAC. DRL LYTE II Power Supplies can operate in constant current mode, making them suitable for inductive and capacitive loads. The Delta Electronics DRL LYTE II 120W/240W/480W DIN Rail Power Supplies are certified according to safety standards IEC/EN/UL 62368-1. Electromagnetic radiated and conducted emissions comply with heavy industrial EN 61000-6-4 Class B Emission standard and the EN 61000-6-2 Immunity standard. These devices also comply with environmental protection requirements as per RoHS Directive.

DRL LYTE DIN Rail Power Supplies

Delta Electronics DRL LYTE DIN Rail Power Supplies are convection-cooled and operate between -20°C to +70°C, with full rated power available from -10°C to +50°C at 230VAC. The overcurrent protection is designed to operate in constant current mode, which makes the power supplies suitable for inductive and capacitive load applications. Electromagnetic radiated and conducted emissions are compliant with EN 55022, Class B. The LYTE devices are fully compliant with environmental protection requirements per RoHS Directive 2011/65/EU. Delta Electronics LYTE DIN Rail Power Supplies are designed for cost-sensitive users who need to fulfill essential features for general industrial applications without compromising quality and reliability.