DMP2069UFY4-7

Diodes Incorporated
621-DMP2069UFY4-7
DMP2069UFY4-7

製造商:

說明:
MOSFET MOSFET P-CHAN.

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 19,830

庫存:
19,830 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$4.27 HK$4.27
HK$3.52 HK$35.20
HK$2.41 HK$241.00
HK$1.85 HK$925.00
HK$1.64 HK$1,640.00
完整捲(訂購多個3000)
HK$1.19 HK$3,570.00
HK$1.12 HK$6,720.00
HK$1.08 HK$25,920.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Diodes Incorporated
產品類型: MOSFET
RoHS:  
Si
SMD/SMT
X2-DFN2015-3
P-Channel
1 Channel
20 V
2.5 A
36 mOhms
- 8 V, 8 V
1 V
9.1 nC
- 55 C
+ 150 C
530 mW
Enhancement
Reel
Cut Tape
MouseReel
品牌: Diodes Incorporated
配置: Single
下降時間: 423.8 ns
產品類型: MOSFETs
上升時間: 155.1 ns
系列: DMP2069
原廠包裝數量: 3000
子類別: Transistors
晶體管類型: 1 P-Channel
標準斷開延遲時間: 688.1 ns
標準開啟延遲時間: 80.4 ns
每件重量: 0.800 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99

Power MOSFETs

Diodes Incorporated offers a broad range of Power MOSFETs, enabling designers to select a device optimized for their end application, thus enabling next generation consumer, computer and communication product designs. The Diodes portfolio is ideally suited to meeting the circuit requirements of DC-DC conversion, load switching, motor control, backlighting, battery protection, battery chargers, audio circuits, and automotive applications.

DMx Enhancement Mode MOSFETs

Diodes Incorporated DMx series enhancement mode MOSFETs feature low on-resistance and fast switching, making them ideal for high efficiency power management applications. Diodes Incorporated DMx enhancement mode MOSFETs are also optimized for motor control, backlighting, and DC-DC converter applications. Diodes Incorporated DMx series includes complementary dual, complementary pair, P-channel, and N-channel enhancement mode MOSFETs.