DMN3730UFB4-7

Diodes Incorporated
621-DMN3730UFB4-7
DMN3730UFB4-7

製造商:

說明:
MOSFET 30V N-Ch VDSS 30V VGSS 8V VGS 4.5V

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,170

庫存:
3,170 可立即送貨
工廠前置作業時間:
24 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$6.08 HK$6.08
HK$3.76 HK$37.60
HK$2.42 HK$242.00
HK$1.97 HK$985.00
完整捲(訂購多個3000)
HK$1.97 HK$5,910.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Diodes Incorporated
產品類型: MOSFET
RoHS:  
Si
SMD/SMT
X2-DFN1006-3
N-Channel
1 Channel
30 V
730 mA
460 mOhms
- 8 V, 8 V
450 mV
1.6 nC
- 55 C
+ 150 C
690 mW
Enhancement
Reel
Cut Tape
MouseReel
品牌: Diodes Incorporated
配置: Single
組裝國家: Not Available
擴散國: Not Available
原產國: CN
互導 - 最小值: 40 mS
產品類型: MOSFETs
系列: DMN37
原廠包裝數量: 3000
子類別: Transistors
晶體管類型: 1 N-Channel
每件重量: 1 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8532240000
MXHTS:
85412101
ECCN:
EAR99

Power MOSFETs

Diodes Incorporated offers a broad range of Power MOSFETs, enabling designers to select a device optimized for their end application, thus enabling next generation consumer, computer and communication product designs. The Diodes portfolio is ideally suited to meeting the circuit requirements of DC-DC conversion, load switching, motor control, backlighting, battery protection, battery chargers, audio circuits, and automotive applications.

DMN3730UFB/4 30V N-Ch MOSFETs

Diodes Incorporated DMN3730UFB/4 30V N-Channel MOSFETs are designed to minimize on-state resistance (RDS(ON)) and conduction loss, and yet maintain superior switching performance. Diodes Inc DMN3730UFB/4 MOSFETs are ideal for high efficiency power management applications such as load switches, portable applications, and power management functions.