DMN31D5UFZ-7B

Diodes Incorporated
621-DMN31D5UFZ-7B
DMN31D5UFZ-7B

製造商:

說明:
MOSFET 30V N-Ch Enh Mode FET 12Vgss 1.05W

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
40,000
預期30/3/2026
50,000
20,000
預期15/5/2026
30,000
預期29/5/2026
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個10000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$4.19 HK$4.19
HK$2.58 HK$25.80
HK$1.65 HK$165.00
HK$1.23 HK$615.00
HK$0.995 HK$995.00
HK$0.871 HK$4,355.00
完整捲(訂購多個10000)
HK$0.789 HK$7,890.00
HK$0.74 HK$14,800.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Diodes Incorporated
產品類型: MOSFET
RoHS:  
Si
SMD/SMT
X2-DFN0606-3
N-Channel
1 Channel
30 V
220 mA
4.5 Ohms
- 12 V, 12 V
1 V
350 pC
- 55 C
+ 150 C
393 mW
Enhancement
Reel
Cut Tape
MouseReel
品牌: Diodes Incorporated
配置: Single
下降時間: 6.9 ns
產品類型: MOSFETs
上升時間: 2 ns
系列: DMN31
原廠包裝數量: 10000
子類別: Transistors
晶體管類型: 1 N-Channel
標準斷開延遲時間: 20 ns
標準開啟延遲時間: 3.1 ns
每件重量: 1 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541210095
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99

Power MOSFETs

Diodes Incorporated offers a broad range of Power MOSFETs, enabling designers to select a device optimized for their end application, thus enabling next generation consumer, computer and communication product designs. The Diodes portfolio is ideally suited to meeting the circuit requirements of DC-DC conversion, load switching, motor control, backlighting, battery protection, battery chargers, audio circuits, and automotive applications.

DMxx Miniature Enhancement Mode MOSFETs

Diode Inc. DMxx Miniature Enhancement Mode MOSFETs are designed to minimize on-state resistance (RDS(ON)). They maintain superior switching performance, making them ideal for high-efficiency power management applications. The DMN31D5UFZ and DMN2990UFZ are N-Channel enhancement mode MOSFETs and the DMP32D9UFZ is a P-Channel Enhancement Mode MOSFET.