DG453EQ-T1-E3

Vishay Semiconductors
781-DG453EQ-E3
DG453EQ-T1-E3

製造商:

說明:
類比開關IC Hi-Volt Quad SPST

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 13,544

庫存:
13,544 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$30.50 HK$30.50
HK$20.71 HK$207.10
HK$19.15 HK$478.75
HK$16.60 HK$1,660.00
HK$15.62 HK$3,905.00
HK$13.65 HK$6,825.00
HK$11.34 HK$11,340.00
完整捲(訂購多個3000)
HK$10.85 HK$32,550.00
HK$10.44 HK$62,640.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 類比開關IC
RoHS:  
SMD/SMT
TSSOP-16
4 Channel
4 x SPST
5.3 Ohms
0 V
12 V
+/- 5 V
+/- 15 V
118 ns
97 ns
- 40 C
+ 125 C
DG
Reel
Cut Tape
MouseReel
品牌: Vishay Semiconductors
Pd - 功率消耗 : 450 mW
產品類型: Analog Switch ICs
原廠包裝數量: 3000
子類別: Switch ICs
電源電流 - 最大值: 500 nA
供電類型: Single Supply, Dual Supply
轉換開關連續電流: 100 mA
零件號別名: DG453EQ-E3
每件重量: 173 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
853650090
TARIC:
8542399000
MXHTS:
8542399999
BRHTS:
85365090
ECCN:
EAR99

DG Analog Switches & Multiplexers

Vishay / Siliconix DG Analog Switches and Multiplexers are high-precision devices for low leakage, charge injection, and switch-resistance performance. The DG Analog Switches and Multiplexers offer superior performance and features uniquely suited for a broad variety of applications. These Vishay / Siliconix Analog Switches and Multiplexers feature an operational voltage range of 1.6V to 44V with many devices supporting both single and dual power rails. DG family devices provide application optimization for different functional circuits, a variety of enhanced features, and an extensive choice of package options. These high-performance switches and multiplexers are optimized for use in analog audio and video signal routing applications, control timing circuits, current routing, data acquisition, and much more.

Analog Switches & Multiplexers

Vishay Analog Switches and Multiplexers provide benchmark performance in a broad array of end products. Products include multi-channel data acquisition systems, process control and automation, instrumentation, video systems, healthcare, and portable consumer electronics. The Vishay devices are offered in a number of package options to meet specific application requirements, including the TSSOP, SOIC, miniQFN, MICRO FOOT®, and more. The switch and multiplexers support single- and dual-supply operation. On-resistance values range from sub 1Ω to 10Ω and above. Switch configurations include SPST, SPDT, DPST, DPDT, and bus switches, while multiplexers include 2:1, 4:1, 8:1, 16:1, and differential configurations.