DFNA1001ATS

Vishay / Thin Film
71-DFNA1001ATS
DFNA1001ATS

製造商:

說明:
電阻器網路及陣列

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$62.55 HK$62.55
HK$61.81 HK$1,545.25
HK$58.86 HK$2,943.00
HK$39.13 HK$3,913.00
HK$39.05 HK$19,525.00
HK$38.47 HK$38,470.00

類似產品

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 電阻器網路及陣列
DFN
Networks
SMD/SMT
1 kOhms
0.1 %
Isolated
4 Resistor
8 Pin
25 PPM / C
- 55 C
+ 125 C
SOIC-8
4 mm
4 mm
0.85 mm
品牌: Vishay / Thin Film
每一元件的功率: 100 mW
功率整套: 400 mW
產品類型: Resistor Networks & Arrays
原廠包裝數量: 1
子類別: Resistors
類型: Dual Flat Precision Thin Film Network Resistor
額定電壓: 100 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8533210010
JPHTS:
853321000
TARIC:
8533210000

DFN Dual Flat Thin Film Resistor Networks

Vishay DFN and DFN Divider Dual Flat No Lead Molded Precision Thin Film Surface Mount Resistor Networks feature isolated thin film precision resistors mounted in a 0.8mm pitch 4mm x 4mm dual flat no lead package. The networks feature 50% savings in board space over traditional SOIC packages. Vishay DFN Dual Flat Thin Film Resistor Networks are ideally suited for applications of unity gain operational amplifiers that require close TC tracking and tight ratio tolerances over temperature. DFN Divider resistors offer a wide ratio range.