DA-025-24-02-00-00

Tark Thermal Solutions
739-DA-025-24-020000
DA-025-24-02-00-00

製造商:

說明:
熱電組件 Heat Exchanger for Medical Equipment/Instrumentation, 25W, 3.9x2.56x3.23 Inch

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 20

庫存:
20
可立即送貨
在途量:
11
預期28/4/2026
工廠前置作業時間:
16
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,895.20 HK$1,895.20
HK$1,780.62 HK$8,903.10
HK$1,707.62 HK$17,076.20
HK$1,679.02 HK$41,975.50
HK$1,642.93 HK$82,146.50
200 報價

商品屬性 屬性值 選擇屬性
Tark Thermal Solutions
產品類型: 熱電組件
RoHS:  
Direct-to-Air
25 W
2 A
29.5 V
品牌: Tark Thermal Solutions
高度: 82 mm
長度: 99 mm
最高工作溫度: + 49 C
最低工作溫度: - 10 C
封裝: Bulk
產品類型: Thermoelectric Peltier Assemblies (TEC)
系列: DA
原廠包裝數量: 1
子類別: Thermoelectric
公司名稱: Tunnel
寬度: 65 mm
零件號別名: DA,025,24,02,00,00
每件重量: 816.500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Laird Thermal Systems is now Tark Thermal Solutions.

Please contact a Mouser Technical Sales Representative for
further information.

5-0525-3

CNHTS:
8473309000
USHTS:
8419505000
JPHTS:
841950000
ECCN:
EAR99

Tunnel Series Thermoelectric Assemblies (TEAs)

Tark Tunnel Series Thermoelectric Assemblies (TEAs) offer a patented high-performance cross-flow technology that maximizes heat transfer when pulling air through a heat exchanger. These thermoelectric assemblies minimize the number of airflow paths required to operate compared to traditional impingement flow TEAs. Tark Tunnel Series TEAs are available in two heat transfer mechanism configurations.

Direct-to-Air (DA) Thermoelectric Assembly Systems

Tark Thermal Solutions Direct-to-Air (DA) Thermoelectric Assembly Systems utilize impingement flow to transfer heat and cool objects via conduction. Heat is absorbed through a cold plate, pumping the heat through the TEM (Thermoelectric Modules) and dissipating it into the air through a heat sink. Specifications apply to an ambient temperature of +32°C and nominal voltage with a tolerance of ±10%. Tark Direct-to-Air (DA) Thermoelectric Assembly Systems offer dependable, compact performance and are very environmentally friendly since they have no refrigerants or CFCs.