CXM-9-30-95-36-AC40-F5-3

Luminus Devices
896-XM9309536AC40F53
CXM-9-30-95-36-AC40-F5-3

製造商:

說明:
白色LED White 3000 K 95-CRI, CXM-9 Series

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,255

庫存:
2,255 可立即送貨
數量超過2255會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$50.55 HK$50.55
HK$30.66 HK$306.60
HK$26.96 HK$2,696.00
HK$25.81 HK$10,324.00
HK$22.52 HK$27,024.00
10,000 報價

商品屬性 屬性值 選擇屬性
Luminus Devices
產品類型: 白色LED
RoHS:  
White CoB LEDs
SMD/SMT
COB - Chip-on-Board
Warm White
3000 K
1355 lm
95
120 deg
360 mA
34 V
12.1 W
13.5 mm
13.5 mm
1.37 mm
+ 120 C
Tinted
9.8 mm
Round Flat
Diffused
CXM-9 Gen 4
Tray
品牌: Luminus Devices
產品類型: White LEDs
原廠包裝數量: 400
子類別: LEDs
類型: High Power LEDs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8541410000
ECCN:
EAR99

CXM-6/9/14 Gen 4 COB White LEDs

Luminus Devices CXM-6/9/14 Generation 4 COB White LEDs are high flux density LEDs that provide enhanced efficacy with reduced power consumption. These LEDs feature a Correlated Color Temperature (CCT) range of 2400K, 2700K, 3000K, 3500K, 4000K, 5000K, 5700K, and 6500K. The CXM-6/9/14 white LEDs offer excellent optical emission uniformity and color over angle consistency, exceptional long-term color stability, and superior thermal conductivity for uniform heat spreading. These Generation 4 COB array LEDs are RoHS/REACH compliant, and UL recognized. Typical applications include downlights, shop lighting, architectural and specialty, hospitality, street lighting, tunnel lighting, and spotlights/track lights.