CXM-6-30-90-36-AC40-F5-3

Luminus Devices
896-XM6309036AC40F53
CXM-6-30-90-36-AC40-F5-3

製造商:

說明:
白色LED White 3000 K 90-CRI, CXM-6 Series

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 173

庫存:
173 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$24.33 HK$24.33
HK$13.89 HK$138.90
HK$12.41 HK$1,241.00
HK$11.10 HK$4,440.00
HK$10.60 HK$12,720.00
HK$10.11 HK$28,308.00
HK$9.95 HK$51,740.00

商品屬性 屬性值 選擇屬性
Luminus Devices
產品類型: 白色LED
RoHS:  
White CoB LEDs
SMD/SMT
COB - Chip-on-Board
Warm White
3000 K
665 lm
90
120 deg
300 mA
36 V
5 W
13.5 mm
13.5 mm
2.24 mm
+ 120 C
Tinted
6.3 mm
Round Flat
Diffused
CXM-6 Gen 4
Tray
品牌: Luminus Devices
產品類型: White LEDs
原廠包裝數量: 400
子類別: LEDs
類型: Mid-Power LEDs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8541410000
ECCN:
EAR99

CXM-6/9/14 Gen 4 COB White LEDs

Luminus Devices CXM-6/9/14 Generation 4 COB White LEDs are high flux density LEDs that provide enhanced efficacy with reduced power consumption. These LEDs feature a Correlated Color Temperature (CCT) range of 2400K, 2700K, 3000K, 3500K, 4000K, 5000K, 5700K, and 6500K. The CXM-6/9/14 white LEDs offer excellent optical emission uniformity and color over angle consistency, exceptional long-term color stability, and superior thermal conductivity for uniform heat spreading. These Generation 4 COB array LEDs are RoHS/REACH compliant, and UL recognized. Typical applications include downlights, shop lighting, architectural and specialty, hospitality, street lighting, tunnel lighting, and spotlights/track lights.