CXM-14-30-95-36-TC50-F6-3

Luminus Devices
896-CXM-14309536TC50
CXM-14-30-95-36-TC50-F6-3

製造商:

說明:
白色LED

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 183

庫存:
183 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$74.80 HK$74.80
HK$48.09 HK$480.90
HK$45.62 HK$4,562.00
HK$44.80 HK$20,160.00

商品屬性 屬性值 選擇屬性
Luminus Devices
產品類型: 白色LED
RoHS:  
White LEDs
SMD/SMT
COB - Chip-on-Board
White
3000 K
3525 lm
95
120 deg
720 mA
33.4 V
24.1 W
19 mm
19 mm
0.87 mm
+ 105 C
Square
LUX
Tray
品牌: Luminus Devices
產品類型: White LEDs
原廠包裝數量: 225
子類別: LEDs
類型: High Power LEDs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

LUX White COB Arrays

Luminus Devices LUX White COB Arrays provide the highest efficacy at a typical >160lm/W, reducing power consumption. The arrays offer pure white color rendering with enhanced color saturation. The Luminus Devices LUX white COB arrays are source-optimized for beam characteristics and optics selection. Furthermore, the devices feature color quality, standard 3 SDCM and 2 SDCM color binning, and the highest color rendering.