CXM-14-30-90-36-TC60-F7-3

Luminus Devices
896-CXM14309036TC673
CXM-14-30-90-36-TC60-F7-3

製造商:

說明:
白色LED COB Array Gen 6, 14mm LES, 3000K, 90 CRI

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,113

庫存:
1,113 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$67.32 HK$67.32
HK$42.66 HK$426.60
HK$38.63 HK$3,863.00
HK$35.59 HK$16,015.50
HK$35.51 HK$39,948.75
HK$34.36 HK$92,772.00

商品屬性 屬性值 選擇屬性
Luminus Devices
產品類型: 白色LED
RoHS:  
White CoB LEDs
SMD/SMT
COB - Chip-on-Board
Warm White
3000 K
3450 lm
90
120 deg
720 mA
33.3 V
24 W
19 mm
19 mm
1.4 mm
+ 140 C
Yellow
14.5 mm
Round Flat
Non-Diffused
CXM-14
Tray
品牌: Luminus Devices
配置: Array
產品類型: White LEDs
原廠包裝數量: 225
子類別: LEDs
類型: Low Power LEDs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8541410000
TARIC:
8541410000
ECCN:
EAR99

CXM/CGM/CLM/CIM Generation 6 COB Array White LEDs

Luminus Devices CXM/CGM/CLM/CIM Generation 6 COB Array White LEDs are designed to offer excellent optical emission uniformity and color-over-angle consistency. These COB array white LEDs feature high efficacy, Sensus™ and Xtreme sensus™ pure white, and AccuWhite™ color rendering from 90CRI to 97CRI. The CXM/CGM/CLM/CIM COB array white LEDs also feature excellent thermal conductivity for uniform heat spreading and a wide CCT range. These COB array white LEDs comply with RoHS, REACH, and 3 SDCM and 2 SDCM color binning standards. The CXM/CGM/CLM/CIM COB array white LEDs are used in retail, hospitality, architecture, museum, parking, tunnel lighting, high/low bay, bulb, canopy, wall pack, and commercial applications.