CVCO33BE-1950-2400

Crystek Corporation
549-CVCO33BE19502400
CVCO33BE-1950-2400

製造商:

說明:
VCO 振盪器 1950-2400MHz 5Volts -40C +85C

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 36

庫存:
36 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$252.11 HK$252.11
HK$217.91 HK$2,179.10
HK$206.90 HK$5,172.50
50 報價

商品屬性 屬性值 選擇屬性
Crystek
產品類型: VCO 振盪器
RoHS:  
VCO
1.95 GHz to 2.4 GHz
22 pF
4.75 V
5.25 V
500 mVDC to 4.5 VDC
3 dBm
- 10 dBc
22 mA
- 92 dBc/Hz
10 MHz/V
169 MHz/V
- 40 C
+ 85 C
7.62 mm
7.62 mm
2 mm
CVCO33
Bulk
品牌: Crystek Corporation
安裝風格: SMD/SMT
子類別: Oscillators
終端類型: SMD/SMT
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542391090
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

2500MHz Voltage Controlled Oscillators

Crystek 2500MHz Voltage Controlled Oscillator offer a typical phase noise of -110dBc/Hz @ 10kHz offset with excellent linearity. Output power is +5dBm minimum and input voltage is 3.3V with a typical current consumption of 20mA. Pulling and Pushing are typically 5.0MHz and 1.0MHz/V, respectively. Ideal applications include digital radio equipment, fixed wireless access, satellite communications systems, and base stations.