CTM-18-6527-90-36-TW01

Luminus Devices
896-CTM1865279036TW1
CTM-18-6527-90-36-TW01

製造商:

說明:
LED 照明模組 COB Tunable LED 6500K to 2700K

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 443

庫存:
443 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$78.67 HK$78.67
HK$50.88 HK$508.80
HK$50.72 HK$5,072.00
10,050 報價

商品屬性 屬性值 選擇屬性
Luminus Devices
產品類型: LED 照明模組
RoHS:  
LED Modules, Light Spot
36 LED
Tunable
Tunable, 2700 K to 6500 K
1800 lm, 2000 lm
550 mA
36 V
20 mm
24 mm
Tray
品牌: Luminus Devices
顯色指數 - CRI: 90
高度: 1.58 mm
透鏡形狀: Square
額定功率: 20 W
產品類型: LED Bulbs & Modules
原廠包裝數量: 150
子類別: LED Lighting
視角: 130 deg
每件重量: 14.707 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541410000
USHTS:
8539520091
JPHTS:
8541400103
TARIC:
8539520000
BRHTS:
85414011
ECCN:
EAR99

CCT Tunable LED Spot Modules

Luminus Devices CCT Tunable LED Spot Modules features two channels cool and warm CubePower LEDs on metal PCB board. The CubePower™ dynamic LED module has high lumen density and enables 10º to 40º beam angles. This LED module is available in CTM-9, 14, 18, and 22 series package dimensions. This module provides 4000K to 1800K CCT range for residential lighting and 6500K to 2700K CCT range for commercial lighting. Applications include residential and commercial lighting, ceiling and wall mount light, and multifunction space lighting.

CubePower™ Dynamic COBs

Luminus Devices CubePower™ Dynamic COBs are CCT-adjustable light sources available in warm dimming and CCT tunable spot modules. The CCT modules deliver CCTs ranging from 6500K to 2700K or from 4000K to 1800K, while the warm dimming modules range from 3000K to 1800K or from 4000K to 2700K as they are being dimmed. Luminus Devices CubePower Dynamic COBs are ideal for directional lighting in hospitality, retail, and residential applications. Luminus Devices provides a valuable solution for designs from MR16-size fixtures and bulbs to industrial-grade high bay lights, MH, and CDM replacements.