CTLHR10-06 TR13 PBFREE

Central Semiconductor
610-CTLHR10-06
CTLHR10-06 TR13 PBFREE

製造商:

說明:
整流器 5.0A 600V Hyperfast 22ns 1.2uA 1.6Vf

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 19,182

庫存:
19,182 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$8.80 HK$8.80
HK$8.20 HK$82.00
HK$7.39 HK$739.00
HK$7.33 HK$3,665.00
HK$7.32 HK$7,320.00
完整捲(訂購多個5000)
HK$6.20 HK$31,000.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Central Semiconductor
產品類型: 整流器
RoHS:  
SMD/SMT
TLM-364-3
600 V
10 A
Hyper Fast Recovery Rectifier
Single
1.6 V
150 A
1.2 uA
22 ns
- 65 C
+ 175 C
Reel
Cut Tape
MouseReel
品牌: Central Semiconductor
產品: Rectifiers
產品類型: Rectifiers
原廠包裝數量: 5000
子類別: Diodes & Rectifiers
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

HyperFast Rectifiers

Central Semiconductor HyperFast Rectifiers are designed specifically for extremely fast-switching applications, such as PFC, where total conduction losses must be minimized and, at the same time, power density must be maximized. All three devices offer industry-leading switching performance and make use of industry-standard packages and mounting pad layouts for ease of manufacturing and adaptability to existing designs. Features of these devices include high current capability, high surge capacity, hyperfast recovery time, high reverse voltage capability, high power density, energy efficiency, and low switching losses.