CP13072_IRENE-IR-16

Ledil
928-CP13072IRENEIR16
CP13072_IRENE-IR-16

製造商:

說明:
LED鏡頭與組件 Security Lighting-IR Assembly

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 640

庫存:
640 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$9.54 HK$9.54
HK$9.45 HK$1,058.40

商品屬性 屬性值 選擇屬性
Ledil
產品類型: LED鏡頭與組件
RoHS:  
REACH - SVHC:
LED Lenses
Lens Assembly
SFH4715S
21.6 mm
Tray
品牌: Ledil
色彩: White
高度: 14.28 mm
長度: 21.6 mm
原廠包裝數量: 112
類型: Round
子類別: LED Lighting
寬度: 14.28 mm
每件重量: 4.700 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9405920000
USHTS:
9002909500
TARIC:
9405920090
ECCN:
EAR99

Infrared Optics Family

LEDiL Infrared Optics Family offers a wide variety of IR reflectors, lenses, and holders to provide complete options for IR LEDs. This infrared family has many advantages over visible light in surveillance applications. It keeps lighting discreet and helps to conceal the camera's viewing direction. Infrared optics are invisible to the human eye and are suitable for long-distance illumination. Typical applications for LEDiL Infrared Optics include surveillance of large areas and spaces, military applications, and night vision systems.

IRENE IR Optic Lenses

LEDiL IRENE IR Optic Lenses are a single Total Internal Reflection (TIR) lens family with multiple square beam patterns. These LEDiL LED lenses are designed for IR LEDs and optimized to match with different camera optic focal lengths. This IRENE family offers a compact LEILA size and optimized beams make it a perfect solution for CCTV cameras. The IRENE LED lenses are specifically designed for CCTV surveillance.