CN240A60

Crydom
558-CN240A60
CN240A60

製造商:

說明:
固態繼電器 - PCB安裝 240VAC/2A, 60VDC i nput, 6mm SIP SSR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$163.50 HK$163.50
HK$155.77 HK$1,557.70
HK$148.54 HK$8,912.40
HK$144.26 HK$14,426.00

商品屬性 屬性值 選擇屬性
Sensata
產品類型: 固態繼電器 - PCB安裝
RoHS:  
Each
PCB Mount
2 A
24 VDC
1 Form A (SPST-NO)
38 VDC to 72 VDC
SIP-4
MOSFET
4 mA
- 20 C
+ 80 C
28 mm (1.102 in)
5 mm (0.197 in)
15 mm (0.591 in)
CN
品牌: Crydom
產品: Solid State Relays
產品類型: SSR - Solid State Relays
原廠包裝數量: 20
子類別: Relays
終端類型: Solder Pin
每件重量: 4.050 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541490000
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

DRACN Mini 6.2mm DIN Rail Mount Solid State Relays

Crydom DRACN Mini 6.2mm DIN Rail Mount Solid State Relays (SSRs) are SIP relays that can be either mounted on a PC board or plugged into a DRSCN DIN rail mountable sockets. The CN Series models are available with either a 0 to 24VDC  output, 0 to 48VDC output, or 24VAC to 250VAC output. Available input configurations include 3VDC to 12VDC and 15VDC to30VDC. The Crydom DRACN Mini SSRs are ideal for many control applications historically serviced by less reliable EMRs. The DRSCN socket assemblies allow for easy installation and removal of the Crydom DRACN SSRs and any others in the 6.2mm package.