CMR-3466-1050SP-X7

Same Sky
179-CMR-34661050SPX7
CMR-3466-1050SP-X7

製造商:

說明:
揚聲器及變頻器 speaker, 34 x 6.6mm deep, mylar, Nd-Fe-B, 10mW, 50 Ohm, 100 Hz, IPX7, Solder Pad

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,286

庫存:
1,286 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$27.45 HK$27.45
HK$25.65 HK$256.50
HK$24.58 HK$614.50
HK$22.19 HK$1,109.50
HK$21.37 HK$2,137.00
HK$20.22 HK$5,055.00
HK$19.07 HK$19,070.00
HK$18.50 HK$46,250.00

商品屬性 屬性值 選擇屬性
Same Sky
產品類型: 揚聲器及變頻器
RoHS:  
Receiver
PCB Mount
127 dB
50 Ohms
10 mW
Round
Solder Pad
- 20 C
+ 55 C
34 mm
Neodymium Iron Boron (NdFeB)
Polyetherimide (PEI)
品牌: Same Sky
尺寸: 34 mm x 6.6 mm
頻率反應: 50 Hz to 15 kHz
高度: 6.6 mm
產品類型: Speakers & Transducers
自諧振頻率: 100 Hz
子類別: Audio Devices
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8518298000
ECCN:
EAR99

In-Ear Speakers

Same Sky In-Ear Speakers are designed to perform optimally when positioned directly against the ear. These miniature speakers are a specialized class of speakers purpose-built for in-ear applications. The in-ear speakers deliver high SPL output, a wide frequency response, and low distortion, ensuring clear and reliable sound reproduction. The compact and high-precision components of these miniature speakers are ideal for use in handheld devices, earphones, and headsets.