CLA1B-MKW-XD0F0E73

Cree LED
941-CLA1BMKWXD0F0E73
CLA1B-MKW-XD0F0E73

製造商:

說明:
白色LED Warm White LED

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
7 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$2.22 HK$2.22
HK$2.15 HK$21.50
HK$2.09 HK$104.50
HK$1.92 HK$192.00
HK$1.75 HK$437.50
HK$1.74 HK$870.00
完整捲(訂購多個2000)
HK$1.74 HK$3,480.00
HK$1.63 HK$81,500.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Cree LED
產品類型: 白色LED
RoHS:  
White LEDs
SMD/SMT
PLCC-4
Warm White
4700 K
2.52 cd
6.3 lm
80
120 deg
30 mA
3.2 V
304 mW
3.2 mm
2.8 mm
1.9 mm
- 40 C
+ 100 C
Tinted
Rectangular
Reel
Cut Tape
MouseReel
品牌: Cree LED
濕度敏感: Yes
產品類型: White LEDs
原廠包裝數量: 2000
子類別: LEDs
類型: High Power LEDs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.  

CLA1B-WKW/MKW PLCC4 SMD LEDs

Cree LED CLA1B-WKW/MKW PLCC4 SMD LEDs have an improved package to provide high reliability and performance under a wide range of environmental conditions. Cree CLA1B-WKW/MKW PLCC4 SMD LEDs are packaged in an industry standard footprint and have a wide viewing-angle which makes these LEDs ideally suited for linear lighting, panel lighting, and general illumination applications.