CKC0WAM124IYV001000

ODU
394-CKC0WAM124IYV100
CKC0WAM124IYV001000

製造商:

說明:
USB線纜/IEEE 1394線纜 In-line receptacle with screw-lock cable assembly, USB 5 Gbit/s, 1M Length

壽命週期:
新產品:
該製造商的新產品。

庫存量: 9

庫存:
9 可立即送貨
工廠前置作業時間:
40 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,277.31 HK$1,277.31
HK$1,041.47 HK$10,414.70
HK$968.97 HK$24,224.25

商品屬性 屬性值 選擇屬性
ODU
產品類型: USB線纜/IEEE 1394線纜
Connectors
In-Line Receptacle Connector
USB 3.2
12 Position
USB Type A
Female / Male
28 AWG
IP6K8, IP6K9K
ODU AMC HD
50 VAC, 75 VDC
品牌: ODU
额定电流: 1 A, 5 A
數據率: 5 Gbps
產品類型: USB Cables / IEEE 1394 Cables
原廠包裝數量: 25
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

AMC® High-Density USB Cable Assemblies

ODU AMC® High-Density (HD) USB Cable Assemblies operate using the break-away and screw-locking principle. These assemblies feature USB 3.2 Gen 1x1 (5Gbit/s) data transmission, 12 contacts, 28AWG wire cross-section, and 5000 mating cycles. The AMC HD cable assemblies operate at 80°C maximum temperature and are IP6K8 / IP6K9K rated. These cable assemblies are ideal for military and medical applications.