CFF.1S.275.PTCA12G

LEMO
736-CFF.1S275PTCA12G
CFF.1S.275.PTCA12G

製造商:

說明:
測試插頭及測試插座 Bridge Plug

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
35 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,753.57 HK$1,753.57
HK$1,490.53 HK$14,905.30
HK$1,421.57 HK$35,539.25
HK$1,410.88 HK$70,544.00

商品屬性 屬性值 選擇屬性
LEMO
產品類型: 測試插頭及測試插座
RoHS:  
REACH - SVHC:
品牌: LEMO
產品類型: Test Plugs & Test Jacks
原廠包裝數量: 1
子類別: Test Leads, Banana Plugs, Alligator Clips & Test Probes
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

S Series Connectors 12G-SDI 4K UltraHD

LEMO S Series Connectors 12G-SDI 4K UltraHD are robust circular push-pull connectors with knurled crimping collet for improved cable retention. These connectors support 12Gbit/s transmission rates at frequencies of up to 12GHz, providing eight times the bandwidth of a standard HD-SDI in a single link. The S series connectors meet the 12G-SDI transmission standard using compact single-link connections that allow for higher panel density and reduce the number of cables/connectors. These connectors comply with the SMPTE ST 2082-1 standard for signal/data transmission and are easy to grip and handle due to the chocolate bar shape.