CAK6-076C PBFREE

Central Semiconductor
610-CAK6-076CPBFREE
CAK6-076C PBFREE

製造商:

說明:
ESD 保護二極體 / TVS 二極體 Through-Hole Transient Voltage Suppressor Misc. Bi-Directional

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 25

庫存:
25 可立即送貨
數量超過25會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$210.02 HK$210.02
HK$142.86 HK$1,428.60
HK$134.81 HK$13,481.00
HK$132.51 HK$79,506.00
10,050 報價

商品屬性 屬性值 選擇屬性
Central Semiconductor
產品類型: ESD 保護二極體 / TVS 二極體
RoHS:  
2 Channel
76 V
Axial
135 V
83 V
6 kA
8 kV
15 kV
- 55 C
+ 125 C
CAKx
Bulk
品牌: Central Semiconductor
產品: ESD Suppressors
原廠包裝數量: 150
子類別: ESD Protection Diodes / TVS Diodes
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536300000
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

CAK3 & CAK6 TVS Diodes

Central Semiconductor CAK3 and CAK6 TVS Diodes are designed to protect voltage-sensitive components from high voltage transients. The voltage transients of TVS diodes range from 12V to 380V (3kA) and 42V to 240V (6kA). These CAK3 and CAK6 diodes are bi-directional transient voltage suppressors manufactured with glass passivated chips for optimum reliability. The TVS diodes offer a very low clamping voltage of 28V and ESD protection of data lines in accordance with IEC 61000-4-2. These CAK3 and CAK6 TVS diodes offer -55°C to 125°C of operating junction temperature range and -55°C to 150°C of the storage temperature range. The TVS diodes are ideal for high voltage 5G transmitter applications.