CA19371_ROSE-UV-G3-SS-PIN

Ledil
928-CA19371UVG3SSPIN
CA19371_ROSE-UV-G3-SS-PIN

製造商:

說明:
LED鏡頭與組件 12 Deg Smooth Spot with Blk Holder Tape & Pins

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 357

庫存:
357 可立即送貨
工廠前置作業時間:
11 週 工廠預計生產時間數量大於所顯示的數量。
數量超過357會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$119.27 HK$119.27
HK$93.21 HK$932.10
HK$78.01 HK$7,801.00
HK$71.35 HK$38,529.00
HK$69.21 HK$74,746.80
2,520 報價

商品屬性 屬性值 選擇屬性
Ledil
產品類型: LED鏡頭與組件
RoHS:  
REACH - SVHC:
LED Lenses
LED Lens
ROSE-UV
Reel
品牌: Ledil
組裝國家: Not Available
擴散國: Not Available
原產國: CN
高度: 12.86 mm
長度: 21.57 mm
形狀: Square
原廠包裝數量: 180
子類別: LED Lighting
寬度: 21.57 mm
每件重量: 3.778 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
TARIC:
9405920090
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99

ROSE-UV-G3 LED Lighting Lenses Assemblies

Ledil ROSE-UV-G3 LED Lighting Lenses Assemblies feature elliptical light distribution and offer the complete set of beams for every type of UV-LEDs. These LED lighting lenses accommodate both flat-packaged and domed LEDs. The ROSE-UV-G3 LED lighting lenses are backward compatible and a more streamlined product family for modern LED packages. These LED lighting lenses feature optical-grade silicone with UV resistance, offer black holders and adhesive tape, and are RoHS compliant. The ROSE-UV-G3 LED lighting lenses are ideally used in UV-A and UV-B applications.