CA18990_LEILA-Y-M-HLD2-WHT

Ledil
928-CA18990YMHLD2WHT
CA18990_LEILA-Y-M-HLD2-WHT

製造商:

說明:
LED鏡頭與組件 -25 medium beam, 14.8 mm high assembly with star pcb-holder, White

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 142

庫存:
142 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$24.66 HK$24.66
HK$17.18 HK$171.80
HK$13.32 HK$1,332.00
HK$11.51 HK$6,215.40
HK$10.93 HK$11,804.40
HK$10.52 HK$26,510.40
HK$9.95 HK$50,148.00

商品屬性 屬性值 選擇屬性
Ledil
產品類型: LED鏡頭與組件
RoHS:  
REACH - SVHC:
LED Lenses
Lens Assembly
21.6 mm
25 deg
LEILA-Y
Reel
品牌: Ledil
高度: 14.8 mm
原廠包裝數量: 180
子類別: LED Lighting
每件重量: 3.140 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
TARIC:
9405920090
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99

LEILA-Y Ø21.6mm LED Lenses

Ledil LEILA-Y Ø21.6mm LED Lenses are ideal for general, wall-wash, and sports lighting. The LEILA-Y Lenses are offered with symmetric and asymmetric beams. LEILA-Y Lenses feature a thin holder design and are backward compatible with previous LEILA generations. The wall-washing beam is designed to be used in groups to provide uniform illumination with a typical installation distance from the wall of 10cm to 20cm and an optimal luminaire spacing of 5cm to 15cm.