C5BD06M010

Mueller Electric
548-C5BD06M010
C5BD06M010

製造商:

說明:
感應器線纜/致動器線纜 M12 Cord, 5-Pos Male Right Angle-Female Right Angle, 22 AWG, 10M

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 10

庫存:
10 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$405.49 HK$405.49
HK$328.39 HK$3,283.90
HK$316.22 HK$31,622.00
500 報價

商品屬性 屬性值 選擇屬性
Mueller Electric
產品類型: 感應器線纜/致動器線纜
RoHS:  
M12
5 Position
M12
5 Position
Male / Female
A Coded
10 m (32.808 ft)
4 A
250 V
22 AWG
Yellow
IP68
品牌: Mueller Electric
描述/功能: Double Ended
外殼材料: Polyvinyl Chloride (PVC)
產品類型: Sensor Cables / Actuator Cables
原廠包裝數量: 1
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
BRHTS:
85444200
ECCN:
EAR99

M12 Cord Sets for Factory / Industrial Automation

Mueller Electric M12 Cord Sets for Factory / Industrial Automation are cable assemblies with A-coded M12 connectors offering a 4A current and 250V rated voltage in 5m and 10m lengths. These cable assemblies provide reliable and efficient connections, high-performance capabilities, small footprints, and extremely low failure rates. A-coded connections are used to transfer up to 1Gbit of data in Ethernet applications and come in various pin positions, anywhere from 2, 3, 4, 5, 6, 8, 12, and 17 pins. The number of pins varies depending on the signal type, the number of signals, connection coupling, and code. A-coding is ideal for attaching actuators, attenuators, sensors, AI-vision systems, motor-operated switches, and other devices to automation equipment. These cord sets target factory automation and industrial automation applications or any challenging or harsh environment involving dirt or dampness.