C1206C473F5GECAUTO

KEMET
80-C1206C473F5GECAUT
C1206C473F5GECAUTO

製造商:

說明:
多層陶瓷電容器MLCC - SMD/SMT 50V 0.047uF C0G 1206 1% AEC-Q200

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,934

庫存:
1,934 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$25.32 HK$25.32
HK$17.67 HK$176.70
HK$14.63 HK$731.50
HK$13.73 HK$1,373.00
HK$12.08 HK$6,040.00
完整捲(訂購多個2000)
HK$10.77 HK$21,540.00
HK$10.60 HK$42,400.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
KEMET
產品類型: 多層陶瓷電容器MLCC - SMD/SMT
RoHS:  
0.047 uF
50 VDC
C0G (NP0)
1 %
1206
3216
SMD/SMT
Standard
- 55 C
+ 125 C
3.2 mm (0.126 in)
1.6 mm (0.063 in)
Automotive Grade MLCCs
AEC-Q200
ESD SMD Auto C0G
Reel
Cut Tape
MouseReel
品牌: KEMET
級別: Class 1
封裝/外殼: 1206 (3216 metric)
產品類型: Ceramic Capacitors
原廠包裝數量: 2000
子類別: Capacitors
類型: C0G Dielectric Automotive Grade MLCC
每件重量: 27 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

X7R和C0G汽車級多層陶瓷電容器(MLCC)

KEMETX7R和C0G汽車級表面貼裝式多層陶瓷電容器(MLCCs)適用於要求可靠操作的各類應用。KEMETX7RC0G汽車級 SMD MLCC經受過更嚴格的測試協定和檢驗標準,以用於惡劣的應用環境。X7RC0G汽車級電容器均擁有125ºC的最大操作溫度。KEMET汽車級系列電容器符合嚴格的汽車電子協會AEC-Q200品質要求,並採用一流的ISO/TS 16949:2002認證設備製造。
瞭解更多

ESD-Rated Surface-Mount Capacitors

KEMET ESD-Rated Commercial and Automotive Grade Surface-Mount Capacitors are ESD qualified per HBM AEC-Q200–002. These capacitors are ideal for applications where Electro Static Discharge (ESD) events during assembly or operation could damage the capacitor or the circuit. They feature a capacitance range from 1nF to 220nF and an operating temperature range of -55°C to +125°C. KEMET ESD capacitors are available in a variety of package sizes with a choice of C0G or X7R dielectric.