C0805C472F3GECAUTO7210

KEMET
80-C0805C472F3GEAULR
C0805C472F3GECAUTO7210

製造商:

說明:
多層陶瓷電容器MLCC - SMD/SMT 25V 4700pF C0G 0805 1% AEC-Q200

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 11,687

庫存:
11,687 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個15000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$9.21 HK$9.21
HK$4.67 HK$46.70
HK$4.27 HK$427.00
HK$3.60 HK$1,800.00
HK$3.35 HK$3,350.00
HK$3.17 HK$7,925.00
HK$3.12 HK$15,600.00
HK$2.99 HK$29,900.00
完整捲(訂購多個15000)
HK$2.88 HK$43,200.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
KEMET
產品類型: 多層陶瓷電容器MLCC - SMD/SMT
RoHS:  
4700 pF
25 VDC
C0G (NP0)
1 %
0805
2012
SMD/SMT
Standard
- 55 C
+ 125 C
2 mm (0.079 in)
1.25 mm (0.049 in)
Automotive Grade MLCCs
AEC-Q200
ESD SMD Auto C0G
Reel
Cut Tape
MouseReel
品牌: KEMET
級別: Class 1
封裝/外殼: 0805 (2012 metric)
產品類型: Ceramic Capacitors
原廠包裝數量: 15000
子類別: Capacitors
類型: C0G Dielectric Automotive Grade MLCC
每件重量: 6.169 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

ESD-Rated Surface-Mount Capacitors

KEMET ESD-Rated Commercial and Automotive Grade Surface-Mount Capacitors are ESD qualified per HBM AEC-Q200–002. These capacitors are ideal for applications where Electro Static Discharge (ESD) events during assembly or operation could damage the capacitor or the circuit. They feature a capacitance range from 1nF to 220nF and an operating temperature range of -55°C to +125°C. KEMET ESD capacitors are available in a variety of package sizes with a choice of C0G or X7R dielectric.

X7R和C0G汽車級多層陶瓷電容器(MLCC)

KEMETX7R和C0G汽車級表面貼裝式多層陶瓷電容器(MLCCs)適用於要求可靠操作的各類應用。KEMETX7RC0G汽車級 SMD MLCC經受過更嚴格的測試協定和檢驗標準,以用於惡劣的應用環境。X7RC0G汽車級電容器均擁有125ºC的最大操作溫度。KEMET汽車級系列電容器符合嚴格的汽車電子協會AEC-Q200品質要求,並採用一流的ISO/TS 16949:2002認證設備製造。
瞭解更多