BV1LD080EFJ-CE2

ROHM Semiconductor
755-BV1LD080EFJ-CE2
BV1LD080EFJ-CE2

製造商:

說明:
電源開關IC - 配電 Automotive IPD 1ch Low Side Switch with Output Diagnostic Function

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 69

庫存:
69
可立即送貨
在途量:
5,000
預期22/7/2026
工廠前置作業時間:
21
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$15.54 HK$15.54
HK$9.95 HK$99.50
HK$8.88 HK$222.00
HK$7.31 HK$731.00
HK$6.37 HK$1,592.50
HK$6.03 HK$3,015.00
HK$5.07 HK$5,070.00
完整捲(訂購多個2500)
HK$4.63 HK$11,575.00
HK$4.23 HK$31,725.00

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: 電源開關IC - 配電
RoHS:  
Low Side Switch
1 Output
3.8 A
5.5 A
105 mOhms
96 us
120 us
3 V to 5.5 V
- 40 C
+ 150 C
SMD/SMT
HTSOP-8
Reel
Cut Tape
品牌: ROHM Semiconductor
產品: Low Side Switches
產品類型: Power Switch ICs - Power Distribution
原廠包裝數量: 2500
子類別: Switch ICs
電源電壓 - 最大值: 5.5 V
電源電壓 - 最小值: 3 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

BV1LDx Automotive IPD 1ch Low Side Switches

ROHM Semiconductor BV1LDx Automotive IPD 1-channel Low Side Switches are equipped with an output diagnostic function for Thermal Shutdown (TSD). These devices integrate a monolithic Power Management IC (PMIC) with a control block (CMOS) and a power MOSFET on a single chip. The BV1LDx low-side switches exhibit built-in protection functions such as active clamp function, overcurrent, and dual thermal shutdown. These automotive IPD switches offer up to 250mΩ typical on-resistance (RDS(ON)) with 5VIN and 25°C Tconditions. These low-side switches are available in the HTSOP-J8 package with 4.9mm x 6mm x 1mm dimensions. The AEC-Q100 qualified BV1LDx low-side switches are optimized for 12V automotive applications and are suitable for driving resistive, inductive, and capacitive loads.