BUK9M15-40HX

Nexperia
771-BUK9M15-40HX
BUK9M15-40HX

製造商:

說明:
MOSFET SOT1210 N-CH 40V 30A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 139

庫存:
139
可立即送貨
在途量:
1,500
預期21/9/2026
工廠前置作業時間:
13
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$8.30 HK$8.30
HK$5.15 HK$51.50
HK$4.38 HK$219.00
HK$3.34 HK$334.00
HK$2.79 HK$697.50
HK$2.13 HK$1,065.00
完整捲(訂購多個1500)
HK$1.81 HK$2,715.00
HK$1.64 HK$4,920.00
HK$1.56 HK$7,020.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Nexperia
產品類型: MOSFET
RoHS:  
REACH - SVHC:
Si
SMD/SMT
LFPAK-33-8
N-Channel
1 Channel
40 V
30 A
15 mOhms
- 10 V, 16 V
1.5 V
16.2 nC
- 55 C
+ 175 C
44 W
Enhancement
Reel
Cut Tape
MouseReel
品牌: Nexperia
配置: Single
下降時間: 4.1 ns
產品類型: MOSFETs
上升時間: 5.9 ns
原廠包裝數量: 1500
子類別: Transistors
晶體管類型: 1 N-Channel
標準斷開延遲時間: 8.1 ns
標準開啟延遲時間: 7.3 ns
零件號別名: 934660798115
每件重量: 100.200 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

LFPAK33 Trench 9 Automotive MOSFETs

Nexperia LFPAK33 Trench 9 Automotive MOSFETs are a portfolio of low RDS(on) 40V AEC-Q101 MOSFETs for modules in demanding powertrain applications. The devices are housed in the miniature LFPAK33 package with a footprint of only 10.9mm². The LFPAK33 MOSFETs use Nexperia's Trench 9 technology. This results in a 48% reduction in RDS(on) compared to previous devices. These devices cover a range of applications from 30W up to 300W. BUK7M3R3-40H and BUK9M3R3-40H (Standard Level and Logic Level) devices feature a 3.3mΩ RDS(on).

BUKx汽車MOSFETs

Nexperia BUKx Automotive MOSFETs offer logic level N-channel MOSFETs featuring TrenchMOS technology. This product has been designed and qualified to AEC Q101 standard for use in high performance automotive applications.
Learn More