BUK9K52-60RAX

Nexperia
771-BUK9K52-60RAX
BUK9K52-60RAX

製造商:

說明:
MOSFET SOT1205 2NCH 60V 16A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,048

庫存:
1,048
可立即送貨
在途量:
1,500
預期22/2/2027
工廠前置作業時間:
13
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$13.65 HK$13.65
HK$8.71 HK$87.10
HK$7.69 HK$384.50
HK$6.12 HK$612.00
HK$5.15 HK$2,575.00
完整捲(訂購多個1500)
HK$2.59 HK$3,885.00
HK$2.38 HK$7,140.00
HK$2.27 HK$10,215.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Nexperia
產品類型: MOSFET
RoHS:  
REACH - SVHC:
Si
SMD/SMT
LFPAK-56D-8
N-Channel
2 Channel
60 V
16 A
55 mOhms
- 10 V, 10 V
2.1 V
5.6 nC
- 55 C
+ 175 C
32 W
Enhancement
Reel
Cut Tape
MouseReel
品牌: Nexperia
下降時間: 9 ns
產品類型: MOSFETs
上升時間: 10.1 ns
原廠包裝數量: 1500
子類別: Transistors
標準斷開延遲時間: 10.7 ns
標準開啟延遲時間: 6.2 ns
零件號別名: 934662538115
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

Automotive ASFETs

Nexperia Automotive ASFETs are Application-Specific MOSFETs optimized for specific use cases. As designers push the boundaries of application performance, it is increasingly crucial to understand how the MOSFET will be used in the application. In the past, a standard power switch with a given Figure of Merit (RDS(on) x Qg) would essentially work in any application. However, to address specific application requirements or functionality, optimizing a set of MOSFET parameters is increasingly necessary to match those requirements. For example, applications may require enhanced linear mode performance or repetitive avalanche functionality. Nexperia combines proven MOSFET expertise with broad application understanding to create an expanding range of Application-Specific MOSFETs.

用於重複性雪崩的ASFET

用於重複性雪崩的Nexperia ASFET提供40VDS至60VDS最高漏源電壓、16ID至40ID漏極電流及7.9QGD柵極漏極電荷。ASFET完全符合AEC-Q101的汽車標準,具有高健壯性、可靠性及LFPAK銅夾封裝技術。用於重複性雪崩的Nexperia ASFET理想適用於12V、24V及48V汽車系統、重複雪崩拓撲及引擎控制應用。