BU52056NVX-TR

ROHM Semiconductor
755-BU52056NVX-TR
BU52056NVX-TR

製造商:

說明:
板機接口霍耳反應/磁性傳感器 Omnipolar Detection Hall IC

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,831

庫存:
3,831 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
數量超過3831會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$3.78 HK$3.78
HK$3.72 HK$37.20
HK$2.62 HK$262.00
HK$2.37 HK$1,185.00
HK$2.06 HK$2,060.00
完整捲(訂購多個5000)
5,000 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: 板機接口霍耳反應/磁性傳感器
RoHS:  
Omnipolar
5 uA
500 uA
4.6 mT
2 mT to - 2 mT
3 V
- 40 C
+ 85 C
SMD/SMT
BU52056NVX
Reel
Cut Tape
MouseReel
品牌: ROHM Semiconductor
Pd - 功率消耗 : 2.049 W
產品類型: Board Mount Hall Effect / Magnetic Sensors
原廠包裝數量: 5000
子類別: Sensors
電源電壓 - 最大值: 3.6 V
電源電壓 - 最小值: 1.65 V
終端類型: SMD/SMT
零件號別名: BU52056NVX
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

Hall Effect ICs

ROHM Semiconductor Hall Effect ICs include unipolar detection, omnipolar detection, bipolar detection, and omnipolar with polarity detection ICs. These ICs feature a low average current of 3.5µA and fully-integrated CMOS logic output circuitry. The integrated dynamic offset cancellation provides high sensitivity, allowing for less precise placement of the permanent magnet. The product is rated at 8kV ESD withstand and rated for -40°C to +85°C operation. The Hall ICs are ideal for a wide range of portable consumer electronics applications including mobile phones, digital cameras, and computers.