BTS500251TEAAUMA1

Infineon Technologies
726-BTS500251TEAAUMA
BTS500251TEAAUMA1

製造商:

說明:
電源開關IC - 配電 MULTICHIP PROFET & GD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,104

庫存:
4,104 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$42.00 HK$42.00
HK$28.36 HK$283.60
HK$26.39 HK$659.75
HK$23.26 HK$2,326.00
HK$22.03 HK$5,507.50
HK$19.81 HK$9,905.00
HK$16.69 HK$16,690.00
完整捲(訂購多個2500)
HK$16.11 HK$40,275.00
HK$15.78 HK$78,900.00

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 電源開關IC - 配電
RoHS:  
REACH - SVHC:
High Side
1 Output
30 A
70 A
5 mOhms
550 us
550 us
8 V to 18 V
- 40 C
+ 150 C
SMD/SMT
Reel
Cut Tape
品牌: Infineon Technologies
濕度敏感: Yes
產品類型: Power Switch ICs - Power Distribution
原廠包裝數量: 2500
子類別: Switch ICs
電源電壓 - 最大值: 18 V
電源電壓 - 最小值: 8 V
零件號別名: BTS50025-1TEA SP001623920
每件重量: 358 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

BTS5002x-1Txx Smart High-Side Power Switches

Infineon Technologies BTS5002x-1Txx Smart High-Side Power Switches integrate an N-Channel MOSFET with a charge pump embedded in a small package,  providing protective functions and diagnosis. These devices are specially designed to drive high current loads up to 60A for applications like heaters, glow plugs, fans, and pumps in harsh environments. Embedded safety features include short circuit protection with latch, overtemperature protection with latch, and enhanced short circuit operation. Infineon SMART CLAMPING and Infineon® ReverSave™ functionality are also on board to provide extra protection. The switches are AEC-Q100 qualified for use in automotive applications and are RoHS compliant.