BT139-800G,127

WeEn Semiconductors
771-BT139-800G
BT139-800G,127

製造商:

說明:
雙向晶閘管 RAIL TRIAC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$12.91 HK$12.91
HK$8.18 HK$81.80
HK$5.46 HK$546.00
HK$4.53 HK$2,265.00
HK$3.85 HK$3,850.00
HK$3.59 HK$7,180.00
HK$3.11 HK$15,550.00

商品屬性 屬性值 選擇屬性
WeEn Semiconductors
產品類型: 雙向晶閘管
RoHS:  
REACH - SVHC:
16 A
170 A
800 V
100 uA
1.2 V
60 mA
700 mV
22 mA
+ 125 C
Through Hole
TO-220AB-3
品牌: WeEn Semiconductors
產品類型: Triacs
原廠包裝數量: 1000
子類別: Thyristors
零件號別名: 933599210127
每件重量: 6 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99

BT13x Four Quadrant Sensitive Gate Triacs

WeEn Semiconductor BT13x Four Quadrant Sensitive Gate Triacs are planar passivated, sensitive four-quadrant triacs intended for use in general-purpose bidirectional switching and phase control applications, where high sensitivity is required in all four quadrants or in applications requiring high bidirectional transient and blocking voltage capability and high thermal cycling performance. These devices are intended to be interfaced directly to microcontrollers, logic integrated circuits, low power drivers, and other low power gate trigger circuits. Typical applications include general purpose motor control and general-purpose switching.

High Voltage NEC 600V+ Circuit Protection