BSC076N04NDATMA1

Infineon Technologies
726-BSC076N04NDATMA1
BSC076N04NDATMA1

製造商:

說明:
MOSFET IFX FET 40V

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,999

庫存:
2,999 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
數量超過2999會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$16.60 HK$16.60
HK$10.03 HK$100.30
HK$5.38 HK$538.00
HK$5.00 HK$2,500.00
完整捲(訂購多個5000)
HK$5.00 HK$25,000.00

商品屬性 屬性值 選擇屬性
Infineon
產品類型: MOSFET
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TDSON-8
N-Channel
2 Channel
40 V
20 A
7.6 mOhms
- 20 V, 20 V
2 V
38 nC
- 55 C
+ 175 C
65 W
Enhancement
Reel
Cut Tape
品牌: Infineon Technologies
配置: Dual
下降時間: 7 ns
產品類型: MOSFETs
上升時間: 4 ns
系列: BSC076N04
原廠包裝數量: 5000
子類別: Transistors
晶體管類型: 2 N-Channel
標準斷開延遲時間: 22 ns
標準開啟延遲時間: 13 ns
零件號別名: BSC076N04ND SP002594330
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

OptiMOS™ Dual-Channel Super Cool Power MOSFETs

Infineon Technologies OptiMOS™ Dual-Channel Super Cool Power MOSFETs are N-channel power transistors in a SuperSO8 package with dual-cool capability for enhanced thermal performance. The Infineon OptiMOS Power MOSFETs are developed to increase efficiency, power density, and cost-effectiveness. These devices feature low on-state resistance (RDS(on)) and low reverse recovery charge (Qrr), increasing power density while improving robustness and system reliability. The +175°C rating facilitates designs with either more power at a higher operating junction temperature or a longer lifetime at the same operating junction temperature.