BSC072N04LDATMA1

Infineon Technologies
726-BSC072N04LDATMA1
BSC072N04LDATMA1

製造商:

說明:
MOSFET IFX FET 40V

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 25,635

庫存:
25,635 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$14.22 HK$14.22
HK$9.04 HK$90.40
HK$6.05 HK$605.00
HK$4.78 HK$2,390.00
HK$4.32 HK$4,320.00
HK$4.09 HK$10,225.00
完整捲(訂購多個5000)
HK$4.04 HK$20,200.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Infineon
產品類型: MOSFET
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TDSON-8
N-Channel
2 Channel
40 V
20 A
7.2 mOhms
- 16 V, 16 V
1.2 V
52 nC
- 55 C
+ 175 C
65 W
Enhancement
Reel
Cut Tape
MouseReel
品牌: Infineon Technologies
配置: Dual
下降時間: 25 ns
產品類型: MOSFETs
上升時間: 4 ns
系列: BSC072N04
原廠包裝數量: 5000
子類別: Transistors
晶體管類型: 2 N-Channel
標準斷開延遲時間: 50 ns
標準開啟延遲時間: 9 ns
零件號別名: BSC072N04LD SP002594350
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

OptiMOS™ Dual-Channel Super Cool Power MOSFETs

Infineon Technologies OptiMOS™ Dual-Channel Super Cool Power MOSFETs are N-channel power transistors in a SuperSO8 package with dual-cool capability for enhanced thermal performance. The Infineon OptiMOS Power MOSFETs are developed to increase efficiency, power density, and cost-effectiveness. These devices feature low on-state resistance (RDS(on)) and low reverse recovery charge (Qrr), increasing power density while improving robustness and system reliability. The +175°C rating facilitates designs with either more power at a higher operating junction temperature or a longer lifetime at the same operating junction temperature.