BPWX 1-08-50

BIAS Power
907-BPWX1-08-50
BPWX 1-08-50

製造商:

說明:
板上型電源 1W 8V, 5V DUAL 90-308V Extreme Temp

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 100   多個: 20
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$78.34 HK$7,834.00
HK$74.80 HK$19,448.00
HK$72.25 HK$36,125.00

商品屬性 屬性值 選擇屬性
BIAS Power
產品類型: 板上型電源
RoHS:  
1 W
90 VAC to 308 VAC
2 Output
8 VDC
125 mA
5 VDC
83 mA
Through Hole
Encapsulated
3 kVAC
27.94 mm
23.24 mm
13.97 mm
品牌: BIAS Power
行業: Industrial
輸入頻率: 50 Hz/60 Hz
負載調整率: Regulated
敞開的/內附的框架: Enclosed
封裝: Tube
產品類型: AC-DC Power Modules
原廠包裝數量: 20
子類別: Power Supplies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504409190
USHTS:
8504406001
TARIC:
8504409590
ECCN:
EAR99

BPWX Series Power Supply Modules

Bias Power BPWX Power Supply Modules are ideal for applications where operation from 277VAC mains is required. The BPWX Series is a low-cost solution that provides one-half, one, or two watts of output power at 8 or 14VDC (Vo) and an optional 3.3VDC or 5VDC (Vr) output for logic functions such as clocks, microprocessors, or remote control sensors. BPWX modules are also available in single (Vo) or dual (Vo & Vr) output. These supplies offer a patented design that includes a custom integrated circuit housed inside a small enclosure. The BPWX Series power modules have all the features of the BPW version, but with an extreme temperature range suitable for higher-temperature applications.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.