BPS160-AN001B-2DH

Bourns
652-BPS160-AN001-2DH
BPS160-AN001B-2DH

製造商:

說明:
板機接口壓力傳感器 10mm Analog Pressure Sensor

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 160

庫存:
160 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個300)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$281.95 HK$281.95
HK$237.72 HK$1,188.60
HK$220.95 HK$2,209.50
HK$200.57 HK$5,014.25
HK$186.43 HK$9,321.50
HK$181.09 HK$18,109.00
完整捲(訂購多個300)
HK$181.00 HK$54,300.00
600 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Bourns
產品類型: 板機接口壓力傳感器
RoHS:  
Gauge
14.5 psi
1.8 % FS
Analog
SMD/SMT
5 V
Single Axial Barbless
13 bit
SMD-6
- 20 C
+ 100 C
BPS166
Reel
Cut Tape
MouseReel
品牌: Bourns
濕度敏感: Yes
運作供電電流: 3.2 mA
端口尺寸: 3 mm x 5 mm
產品類型: Board Mount Pressure Sensors
原廠包裝數量: 300
子類別: Sensors
電源電壓 - 最大值: 5.25 V
電源電壓 - 最小值: 4.75 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9026208000
TARIC:
9026208090
ECCN:
EAR99

BPS160類比壓力感應器

Bourns BPS160 Analog Pressure Sensors provide an advanced analog sensing solution for applications with ultra-low pressure sensing requirements. These environmental sensors feature high sensitivity and accuracy, high-temperature capability, long-term reliability, and harsh media compatibility with an amplified analog output. The BPS160 sensors also offer additional design flexibility for use in digital systems, and the compensated plug-and-play design helps reduce development time. These 10mm surface-mount devices are RoHS compliant and operate within the -20°C to 100°C temperature range. The BPS160 analog pressure sensors offer a pressure sensing range of -14.5psi to 145psi with a ±2.5% FS total error band. These pressure sensors are designed to meet the demanding requirements of industrial, white goods, and low- to medium-risk medical applications.