BPC-817

American Bright LED
442-BPC817
BPC-817

製造商:

說明:
電晶體輸出光耦器 PHOTO COUPLER BIN B

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 14,090

庫存:
14,090 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$4.36 HK$4.36
HK$2.64 HK$26.40
HK$1.30 HK$130.00
HK$1.09 HK$5,450.00
HK$0.937 HK$23,425.00

商品屬性 屬性值 選擇屬性
American Bright LED
產品類型: 電晶體輸出光耦器
RoHS:  
Through Hole
DIP-4
1 Channel
5000 Vrms
Phototransistor
20 mA
1.2 V
35 V
30 mA
100 mV
4 us
3 us
6 V
70 mW
- 30 C
+ 110 C
Bag
品牌: American Bright LED
配置: 1 Channel
電流傳輸比: 600 %
產品類型: Transistor Output Optocouplers
原廠包裝數量: 5000
子類別: Optocouplers
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

BPC-817/-817S Phototransistor Couplers

American Bright LED BPC-817/-817S Phototransistor Couplers feature a 5000VRMS high input-output isolation voltage, 2.54mm lead pitch, and 200mW total power dissipation. The current transfer ratio of these phototransistor couplers is specified to be a minimum of 50% at IF=5mA and VCE=5V. The BPC-817/-817S phototransistor couplers offer a 4μs typical (rise) response time at VCE=2V, IC=2mA, and RL=100Ω. These phototransistors feature 50mA forward current, 6V reverse voltage, and 630V rated repetitive peak isolation voltage. The BPC-817/-817S phototransistor couplers operate within the -30°C to 110°C temperature range and are UL/cUL, VDE, and CQC approved. Typical applications include computer terminals, registers, copiers, automatic vending machines, electric home appliances, system appliances, and measuring instruments.