BPC-1008

American Bright LED
442-BPC1008
BPC-1008

製造商:

說明:
電晶體輸出光耦器 4 PINS TRANSISTOR OUTPUT OPTOCOUPLERS (MIN.130-MAX.260)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5,976

庫存:
5,976 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$4.85 HK$4.85
HK$4.11 HK$41.10
HK$2.49 HK$14,940.00
HK$2.22 HK$19,980.00
HK$1.39 HK$33,360.00

商品屬性 屬性值 選擇屬性
American Bright LED
產品類型: 電晶體輸出光耦器
RoHS:  
SMD/SMT
SMD-4
5000 Vrms
Phototransistor
50 mA
1.25 V
80 V
50 mA
300 mV
18 us
18 us
6 V
100 mW
- 30 C
+ 110 C
Bag
品牌: American Bright LED
電流傳輸比: 260 %
產品類型: Transistor Output Optocouplers
原廠包裝數量: 3000
子類別: Optocouplers
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

BPC-10x Phototransistor Couplers

American Bright LED BPC-10x Phototransistor Couplers feature 5000VRMS high input-output isolation voltage, 2.54mm lead pitch, and >8mm creepage distance. The current transfer ratio of these phototransistor couplers is specified to be in the range of 50% to 600% at IF=5mA and VCE=5V. The BPC-10x phototransistor couplers feature 60mA forward current, 6V reverse voltage, and 100mW power dissipation. These phototransistor couplers come in a 2.3mm profile long mini-flat package and comply with RoHS standards. The BPC-10x phototransistor couplers operate within the -30°C to 110°C temperature range and are UL/cUL, VDE, and CQC approved. Typical applications include programmable controllers, fast chargers, electric home appliances, telecommunication equipment, system appliances, and measuring instruments.