BM24-20DP/2-0.35V(53)

Hirose Connector
798-BM2420DP20.35V53
BM24-20DP/2-0.35V(53)

製造商:

說明:
板對板及夾層連接器 20P HDR B2FPC 0.8mm H .35mm P

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,964

庫存:
2,964 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$8.88 HK$8.88
HK$7.22 HK$72.20
HK$6.66 HK$166.50
HK$6.26 HK$313.00
HK$5.89 HK$589.00
HK$5.43 HK$1,357.50
HK$5.32 HK$2,660.00
完整捲(訂購多個1000)
HK$5.10 HK$5,100.00
HK$4.45 HK$8,900.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Hirose Electric
產品類型: 板對板及夾層連接器
RoHS:  
Headers
20 Position
0.35 mm (0.014 in)
2 Row
Solder
Straight
0.8 mm
250 mA, 5 A
30 V
- 40 C
+ 85 C
Gold
Copper Alloy, Phosphor Bronze
Liquid Crystal Polymer (LCP)
BM24
Reel
Cut Tape
MouseReel
應用: Power/Signal Board to Board
品牌: Hirose Connector
易燃性等級: UL 94 V-0
絕緣電阻: 100 MOhms
安裝風格: SMD/SMT
產品類型: Board to Board & Mezzanine Connectors
原廠包裝數量: 1000
子類別: Board to Board & Mezzanine Connectors
零件號別名: 677-2003-4-53
每件重量: 8 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

BM24 5A Hybrid Power/Signal Floating Connectors

Hirose Electric BM24 5A Hybrid Power/Signal Floating Connectors are board-to-board and FPC-to-board connectors supporting USB3.0/3.1 transmission in a space-saving design. The BM24 connectors feature a 0.35mm pitch, a 0.8mm height, and a reliable 2-point contact structure for power and signal contacts. Guidance ribs provide an alignment range of 0.3mm.