BM1Z102FJ-EVK-001

ROHM Semiconductor
755-BM1Z102FJEVK001
BM1Z102FJ-EVK-001

製造商:

說明:
電源管理 IC 開發工具 Zero Cross Output AC/DC Converter

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$394.48 HK$394.48

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Power Management Specialized
90 VAC to 264 VAC
5 V
BM1Z102FJ
BM1Z10xFJ
品牌: ROHM Semiconductor
最高工作溫度: + 65 C
最低工作溫度: - 10 C
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
9030820000
TARIC:
8473302000
ECCN:
EAR99

BM1ZxFJ Evaluation Boards

ROHM Semiconductor BM1ZxFJ Evaluation Boards provide a demonstration platform for the BM1ZxFJ AC Voltage Zero Cross Detection (ZCD) ICs. The BM1ZxFJ ZCD ICs from ROHM Semiconductor are voltage comparators that output the AC voltage zero-cross timing detection and the DC voltage after diode rectification. By eliminating the need for photocouplers and external components required in conventional ZCD circuits, the number of parts can be drastically reduced, and compact and highly reliable power supply applications can be realized.