BL-HKC37A-AV-TRB

American Bright LED
442-BLHKC37AAVTB
BL-HKC37A-AV-TRB

製造商:

說明:
單色LED 0402 YELLOW

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 25,831

庫存:
25,831 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$1.97 HK$1.97
HK$1.37 HK$13.70
HK$0.962 HK$96.20
HK$0.773 HK$386.50
HK$0.715 HK$715.00
完整捲(訂購多個3000)
HK$0.649 HK$1,947.00
HK$0.534 HK$4,806.00
HK$0.477 HK$11,448.00

商品屬性 屬性值 選擇屬性
American Bright LED
產品類型: 單色LED
RoHS:  
Yellow LEDs
SMD/SMT
0402 (1005 metric)
590 nm
Yellow
20 mA
2.2 V
52 mW
Colorless
Rectangular
Water Clear
Reel
Cut Tape
品牌: American Bright LED
高度: 0.4 mm
長度: 1 mm
發光強度: 120 mcd
最高工作溫度: + 85 C
最低工作溫度: - 40 C
濕度敏感: Yes
產品類型: Single Color LEDs
原廠包裝數量: 3000
子類別: LEDs
類型: Single Color LEDs
視角: 120 deg
寬度: 0.5 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
ECCN:
EAR99

BL-Hx SMD Standard LEDs

American Bright LED BL-Hx SMD Standard LEDs are compatible with infrared and vapor phase reflow solder processes and automatic placement equipment. These standard LEDs are suitable for all SMT assembly methods. The BL-Hx SMD standard LEDs feature a 5V reverse voltage and a "water-clear" lens appearance. These LEDs comply with the RoHS standards. Typical applications include automotive lighting, backlighting, status indicators, and general use.