BL-HJLG6BH32M-A

American Bright LED
442-BLHJLG6BH32MA
BL-HJLG6BH32M-A

製造商:

說明:
多色LED 3528 PLCC4 TRI COLOR B/G/R

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 17,546

庫存:
17,546 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$7.73 HK$7.73
HK$5.39 HK$53.90
HK$3.98 HK$398.00
HK$3.35 HK$1,675.00
HK$3.13 HK$3,130.00
完整捲(訂購多個2000)
HK$2.95 HK$5,900.00
HK$2.73 HK$10,920.00
HK$2.54 HK$25,400.00
HK$2.53 HK$60,720.00

商品屬性 屬性值 選擇屬性
American Bright LED
產品類型: 多色LED
RoHS:  
RGB LEDs
SMD/SMT
1411 (3528 metric)
RGB
630 nm, 530 nm, 475 nm
120 deg
20 mA
2 V, 3.1 V, 3.1 V
75 mW, 120 mW, 120 mW
Colorless
Round Flat
Water Clear
品牌: American Bright LED
高度: 1.9 mm
長度: 3.5 mm
發光強度: 900 mcd, 1300 mcd, 190 mcd
最高工作溫度: + 85 C
最低工作溫度: - 40 C
濕度敏感: Yes
封裝: Reel
封裝: Cut Tape
產品類型: Multi-Color LEDs
原廠包裝數量: 2000
子類別: LEDs
類型: Multi-Color LEDs
寬度: 2.8 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

BL-Hx SMD Standard LEDs

American Bright LED BL-Hx SMD Standard LEDs are compatible with infrared and vapor phase reflow solder processes and automatic placement equipment. These standard LEDs are suitable for all SMT assembly methods. The BL-Hx SMD standard LEDs feature a 5V reverse voltage and a "water-clear" lens appearance. These LEDs comply with the RoHS standards. Typical applications include automotive lighting, backlighting, status indicators, and general use.