BL-HJDGKKC32M-A

American Bright LED
442-BLHJDGKKC32MA
BL-HJDGKKC32M-A

製造商:

說明:
多色LED 3528 PLCC4 TRI COLOR R/G/Y

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 10,583

庫存:
10,583 可立即送貨
工廠前置作業時間:
11 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$4.60 HK$4.60
HK$3.20 HK$32.00
HK$2.31 HK$231.00
HK$1.91 HK$955.00
HK$1.78 HK$1,780.00
完整捲(訂購多個2000)
HK$1.65 HK$3,300.00
HK$1.51 HK$6,040.00
HK$1.39 HK$13,900.00
HK$1.32 HK$31,680.00

商品屬性 屬性值 選擇屬性
American Bright LED
產品類型: 多色LED
RoHS:  
Multi-Color LEDs
SMD/SMT
1411 (3528 metric)
Red, Yellow, Green
630 nm, 530 nm, 594 nm
120 deg
20 mA
2 V, 3.2 V, 2 V
75 mW, 75 mW, 120 mW
Colorless
Round Flat
Water Clear
品牌: American Bright LED
高度: 1.9 mm
長度: 3.5 mm
發光強度: 220 mcd, 1800 mcd, 300 mcd
最高工作溫度: + 85 C
最低工作溫度: - 40 C
濕度敏感: Yes
封裝: Reel
封裝: Cut Tape
產品類型: Multi-Color LEDs
原廠包裝數量: 2000
子類別: LEDs
類型: Multi-Color LEDs
寬度: 2.8 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

BL-Hx SMD Standard LEDs

American Bright LED BL-Hx SMD Standard LEDs are compatible with infrared and vapor phase reflow solder processes and automatic placement equipment. These standard LEDs are suitable for all SMT assembly methods. The BL-Hx SMD standard LEDs feature a 5V reverse voltage and a "water-clear" lens appearance. These LEDs comply with the RoHS standards. Typical applications include automotive lighting, backlighting, status indicators, and general use.