BL-HGK38E-TRC-Q

American Bright LED
442-BLHGK38ETCQ
BL-HGK38E-TRC-Q

製造商:

說明:
單色LED SMT 1.7x0.6x1.1mm PACKAGE, 520NM GREEN

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 38,254

庫存:
38,254 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$3.86 HK$3.86
HK$2.38 HK$23.80
HK$1.59 HK$159.00
HK$1.30 HK$650.00
HK$1.20 HK$1,200.00
HK$1.17 HK$2,340.00
完整捲(訂購多個4000)
HK$0.986 HK$3,944.00
HK$0.912 HK$7,296.00
HK$0.838 HK$20,112.00

商品屬性 屬性值 選擇屬性
American Bright LED
產品類型: 單色LED
RoHS:  
Green LEDs
SMD/SMT
0602 (1706 metric)
535 nm
Green
5 mA
2.8 V
70 mW
Colorless
Rectangular
Water Clear
Reel
Cut Tape
品牌: American Bright LED
高度: 1.1 mm
長度: 1.7 mm
發光強度: 210 mcd
最高工作溫度: + 85 C
最低工作溫度: - 40 C
濕度敏感: Yes
產品類型: Single Color LEDs
原廠包裝數量: 4000
子類別: LEDs
類型: Single Color LEDs
視角: 120 deg
寬度: 0.6 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
ECCN:
EAR99

BL-Hx SMD Standard LEDs

American Bright LED BL-Hx SMD Standard LEDs are compatible with infrared and vapor phase reflow solder processes and automatic placement equipment. These standard LEDs are suitable for all SMT assembly methods. The BL-Hx SMD standard LEDs feature a 5V reverse voltage and a "water-clear" lens appearance. These LEDs comply with the RoHS standards. Typical applications include automotive lighting, backlighting, status indicators, and general use.