BL-HB535A-TRB

American Bright LED
442-BLHB535ATB
BL-HB535A-TRB

製造商:

說明:
單色LED 0805 SUP BLUE CLR SMT LED

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 27,365

庫存:
27,365 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$2.55 HK$2.55
HK$1.72 HK$17.20
HK$1.22 HK$122.00
HK$0.986 HK$493.00
HK$0.904 HK$904.00
完整捲(訂購多個3000)
HK$0.748 HK$2,244.00
HK$0.699 HK$4,194.00
HK$0.658 HK$5,922.00

商品屬性 屬性值 選擇屬性
American Bright LED
產品類型: 單色LED
RoHS:  
Blue LEDs
SMD/SMT
0805 (2012 metric)
470 nm
Blue
20 mA
3 V
70 mW
Colorless
Rectangular
Water Clear
Reel
Cut Tape
品牌: American Bright LED
組裝國家: Not Available
擴散國: Not Available
原產國: TW
高度: 1 mm
長度: 2 mm
發光強度: 140 mcd
最高工作溫度: + 85 C
最低工作溫度: - 40 C
濕度敏感: Yes
產品類型: Single Color LEDs
原廠包裝數量: 3000
子類別: LEDs
類型: Single Color LEDs
視角: 120 deg
寬度: 1.25 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

BL-Hx SMD Standard LEDs

American Bright LED BL-Hx SMD Standard LEDs are compatible with infrared and vapor phase reflow solder processes and automatic placement equipment. These standard LEDs are suitable for all SMT assembly methods. The BL-Hx SMD standard LEDs feature a 5V reverse voltage and a "water-clear" lens appearance. These LEDs comply with the RoHS standards. Typical applications include automotive lighting, backlighting, status indicators, and general use.